1210-(280)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B106M500CT

DigiKey Part Number
1292-1210B106M500CTTR-ND - Tape & Reel (TR)
1292-1210B106M500CT-ND - Cut Tape (CT)
1292-1210B106M500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210B106M500CT
Description
CAP CER 10UF 50V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B106M500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.21300Fr.2.13
50Fr.0.15820Fr.7.91
100Fr.0.14140Fr.14.14
500Fr.0.11326Fr.56.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.10454Fr.104.54
2,000Fr.0.09738Fr.194.76
3,000Fr.0.09379Fr.281.37
5,000Fr.0.08982Fr.449.10
7,000Fr.0.08750Fr.612.50
10,000Fr.0.08526Fr.852.60
12,000Fr.0.08420Fr.1,010.40
24,000Fr.0.08064Fr.1,935.36
25,000Fr.0.08045Fr.2,011.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835