
RF03N2R2B500CT | |
|---|---|
DigiKey Part Number | 1292-RF03N2R2B500CTTR-ND - Tape & Reel (TR) 1292-RF03N2R2B500CT-ND - Cut Tape (CT) 1292-RF03N2R2B500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF03N2R2B500CT |
Description | CAP CER 2.2PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 50 | Fr.0.01240 | Fr.0.62 |
| 100 | Fr.0.01040 | Fr.1.04 |
| 500 | Fr.0.00732 | Fr.3.66 |
| 1,000 | Fr.0.00636 | Fr.6.36 |
| 2,500 | Fr.0.00536 | Fr.13.40 |
| 5,000 | Fr.0.00477 | Fr.23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00262 | Fr.39.30 |
| 30,000 | Fr.0.00259 | Fr.77.70 |
| 45,000 | Fr.0.00258 | Fr.116.10 |
| 75,000 | Fr.0.00256 | Fr.192.00 |
| 105,000 | Fr.0.00255 | Fr.267.75 |
| 150,000 | Fr.0.00254 | Fr.381.00 |
| 180,000 | Fr.0.00253 | Fr.455.40 |
| 360,000 | Fr.0.00251 | Fr.903.60 |
| 375,000 | Fr.0.00251 | Fr.941.25 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

