
| RF03N2R2B500CT | |
|---|---|
| DigiKey Part Number | 1292-RF03N2R2B500CTTR-ND - Tape & Reel (TR) 1292-RF03N2R2B500CT-ND - Cut Tape (CT) 1292-RF03N2R2B500CTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RF03N2R2B500CT | 
| Description | CAP CER 2.2PF 50V C0G/NP0 0201 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±0.1pF | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | High Q, Low Loss, Ultra Low ESR | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0201 (0603 Metric) | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.013" (0.33mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01800 | Fr.0.18 | 
| 50 | Fr.0.01240 | Fr.0.62 | 
| 100 | Fr.0.01040 | Fr.1.04 | 
| 500 | Fr.0.00732 | Fr.3.66 | 
| 1,000 | Fr.0.00636 | Fr.6.36 | 
| 2,500 | Fr.0.00536 | Fr.13.40 | 
| 5,000 | Fr.0.00477 | Fr.23.85 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | Fr.0.00262 | Fr.39.30 | 
| 30,000 | Fr.0.00259 | Fr.77.70 | 
| 45,000 | Fr.0.00258 | Fr.116.10 | 
| 75,000 | Fr.0.00256 | Fr.192.00 | 
| 105,000 | Fr.0.00255 | Fr.267.75 | 
| 150,000 | Fr.0.00254 | Fr.381.00 | 
| 180,000 | Fr.0.00253 | Fr.455.40 | 
| 360,000 | Fr.0.00251 | Fr.903.60 | 
| 375,000 | Fr.0.00251 | Fr.941.25 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland