
WLFW1608Z0KR24PB | |
|---|---|
DigiKey Part Number | 1292-WLFW1608Z0KR24PBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLFW1608Z0KR24PB |
Description | INDUCTOR WIRE WOUND 0.24UH 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Drum Core, Wirewound Inductor 160mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±10% | |
Current - Saturation (Isat) | 1.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 160mOhm Max | |
Q @ Freq | 15 @ 7.9MHz | |
Frequency - Self Resonant | 850MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.071" L x 0.047" W (1.80mm x 1.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07046 | Fr.281.84 |
| Unit Price without VAT: | Fr.0.07046 |
|---|---|
| Unit Price with VAT: | Fr.0.07617 |

