
WR02X4701FAL | |
|---|---|
DigiKey Part Number | 1292-WR02X4701FALTR-ND - Tape & Reel (TR) 1292-WR02X4701FALCT-ND - Cut Tape (CT) 1292-WR02X4701FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X4701FAL |
Description | RES 4.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X4701FAL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01700 | Fr.0.17 |
| 25 | Fr.0.01200 | Fr.0.30 |
| 50 | Fr.0.00960 | Fr.0.48 |
| 100 | Fr.0.00770 | Fr.0.77 |
| 250 | Fr.0.00588 | Fr.1.47 |
| 500 | Fr.0.00488 | Fr.2.44 |
| 1,000 | Fr.0.00409 | Fr.4.09 |
| 5,000 | Fr.0.00271 | Fr.13.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00110 | Fr.16.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

