
| WR04X1203FTL | |
|---|---|
| DigiKey Part Number | 1292-WR04X1203FTLTR-ND - Tape & Reel (TR) 1292-WR04X1203FTLCT-ND - Cut Tape (CT) 1292-WR04X1203FTLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WR04X1203FTL | 
| Description | RES 120K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WR04X1203FTL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.01000 | Fr.0.10 | 
| 25 | Fr.0.00720 | Fr.0.18 | 
| 50 | Fr.0.00560 | Fr.0.28 | 
| 100 | Fr.0.00440 | Fr.0.44 | 
| 250 | Fr.0.00324 | Fr.0.81 | 
| 500 | Fr.0.00316 | Fr.1.58 | 
| 1,000 | Fr.0.00141 | Fr.1.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00218 | Fr.21.80 | 
| 20,000 | Fr.0.00089 | Fr.17.80 | 
| 30,000 | Fr.0.00088 | Fr.26.40 | 
| 50,000 | Fr.0.00087 | Fr.43.50 | 
| 70,000 | Fr.0.00082 | Fr.57.40 | 
| 100,000 | Fr.0.00078 | Fr.78.00 | 
| 120,000 | Fr.0.00076 | Fr.91.20 | 
| 240,000 | Fr.0.00075 | Fr.180.00 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland