
WR04X1203FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X1203FTLTR-ND - Tape & Reel (TR) 1292-WR04X1203FTLCT-ND - Cut Tape (CT) 1292-WR04X1203FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X1203FTL |
Description | RES 120K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X1203FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01000 | Fr.0.10 |
| 25 | Fr.0.00720 | Fr.0.18 |
| 50 | Fr.0.00560 | Fr.0.28 |
| 100 | Fr.0.00440 | Fr.0.44 |
| 250 | Fr.0.00324 | Fr.0.81 |
| 500 | Fr.0.00316 | Fr.1.58 |
| 1,000 | Fr.0.00141 | Fr.1.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00218 | Fr.21.80 |
| 20,000 | Fr.0.00089 | Fr.17.80 |
| 30,000 | Fr.0.00088 | Fr.26.40 |
| 50,000 | Fr.0.00087 | Fr.43.50 |
| 70,000 | Fr.0.00082 | Fr.57.40 |
| 100,000 | Fr.0.00078 | Fr.78.00 |
| 120,000 | Fr.0.00076 | Fr.91.20 |
| 240,000 | Fr.0.00075 | Fr.180.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

