
| WR08X10R0FTL | |
|---|---|
| DigiKey Part Number | 1292-WR08X10R0FTLTR-ND - Tape & Reel (TR) 1292-WR08X10R0FTLCT-ND - Cut Tape (CT) 1292-WR08X10R0FTLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | WR08X10R0FTL | 
| Description | RES 10 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WR08X10R0FTL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | -200/ +400ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 | 
| 10 | Fr.0.02000 | Fr.0.20 | 
| 25 | Fr.0.01480 | Fr.0.37 | 
| 50 | Fr.0.01180 | Fr.0.59 | 
| 100 | Fr.0.00960 | Fr.0.96 | 
| 250 | Fr.0.00744 | Fr.1.86 | 
| 500 | Fr.0.00622 | Fr.3.11 | 
| 1,000 | Fr.0.00526 | Fr.5.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.00354 | Fr.17.70 | 
| 10,000 | Fr.0.00265 | Fr.26.50 | 
| 15,000 | Fr.0.00219 | Fr.32.85 | 
| 25,000 | Fr.0.00175 | Fr.43.75 | 
| 35,000 | Fr.0.00174 | Fr.60.90 | 
| 50,000 | Fr.0.00173 | Fr.86.50 | 
| Unit Price without VAT: | Fr.0.08000 | 
|---|---|
| Unit Price with VAT: | Fr.0.08648 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland