WR04X205 JTL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00392
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 17,184
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 93,316
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,439
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00298
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00154
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00133
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 53
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00285
Datasheet
WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X205 JTL

DigiKey Part Number
1292-WR04X205JTLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR04X205 JTL
Description
RES 2M OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X205 JTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00106Fr.10.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00106
Unit Price with VAT:Fr.0.00115