WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X3320FTL

DigiKey Part Number
1292-WR04X3320FTLTR-ND - Tape & Reel (TR)
1292-WR04X3320FTLCT-ND - Cut Tape (CT)
1292-WR04X3320FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X3320FTL
Description
RES 332 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X3320FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.01000Fr.0.10
25Fr.0.00720Fr.0.18
50Fr.0.00560Fr.0.28
100Fr.0.00440Fr.0.44
250Fr.0.00324Fr.0.81
500Fr.0.00262Fr.1.31
1,000Fr.0.00247Fr.2.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00218Fr.21.80
20,000Fr.0.00146Fr.29.20
30,000Fr.0.00087Fr.26.10
50,000Fr.0.00082Fr.41.00
70,000Fr.0.00078Fr.54.60
100,000Fr.0.00076Fr.76.00
120,000Fr.0.00075Fr.90.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648