
WR04X334 JTL | |
---|---|
DigiKey Part Number | 1292-WR04X334JTLTR-ND - Tape & Reel (TR) 1292-WR04X334JTLCT-ND - Cut Tape (CT) 1292-WR04X334JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X334 JTL |
Description | RES 330K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X334 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01000 | Fr.0.10 |
25 | Fr.0.00720 | Fr.0.18 |
50 | Fr.0.00560 | Fr.0.28 |
100 | Fr.0.00440 | Fr.0.44 |
250 | Fr.0.00324 | Fr.0.81 |
500 | Fr.0.00262 | Fr.1.31 |
1,000 | Fr.0.00214 | Fr.2.14 |
5,000 | Fr.0.00141 | Fr.7.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00120 | Fr.12.00 |
20,000 | Fr.0.00104 | Fr.20.80 |
30,000 | Fr.0.00096 | Fr.28.80 |
50,000 | Fr.0.00087 | Fr.43.50 |
70,000 | Fr.0.00082 | Fr.57.40 |
100,000 | Fr.0.00078 | Fr.78.00 |
120,000 | Fr.0.00076 | Fr.91.20 |
240,000 | Fr.0.00068 | Fr.163.20 |
250,000 | Fr.0.00068 | Fr.170.00 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |