
WR06X1200FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X1200FTLTR-ND - Tape & Reel (TR) 1292-WR06X1200FTLCT-ND - Cut Tape (CT) 1292-WR06X1200FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X1200FTL |
Description | RES 120 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01200 | Fr.0.12 |
| 25 | Fr.0.00880 | Fr.0.22 |
| 50 | Fr.0.00680 | Fr.0.34 |
| 100 | Fr.0.00540 | Fr.0.54 |
| 250 | Fr.0.00408 | Fr.1.02 |
| 500 | Fr.0.00334 | Fr.1.67 |
| 1,000 | Fr.0.00276 | Fr.2.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00186 | Fr.9.30 |
| 10,000 | Fr.0.00093 | Fr.9.30 |
| 15,000 | Fr.0.00090 | Fr.13.50 |
| 25,000 | Fr.0.00087 | Fr.21.75 |
| 35,000 | Fr.0.00087 | Fr.30.45 |
| 50,000 | Fr.0.00087 | Fr.43.50 |
| 60,000 | Fr.0.00086 | Fr.51.60 |
| 120,000 | Fr.0.00086 | Fr.103.20 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

