
WR08X100 JTL | |
---|---|
DigiKey Part Number | 1292-WR08X100JTLTR-ND - Tape & Reel (TR) 1292-WR08X100JTLCT-ND - Cut Tape (CT) 1292-WR08X100JTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X100 JTL |
Description | RES 10 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X100 JTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.01600 | Fr.0.16 |
25 | Fr.0.01160 | Fr.0.29 |
50 | Fr.0.00920 | Fr.0.46 |
100 | Fr.0.00730 | Fr.0.73 |
250 | Fr.0.00556 | Fr.1.39 |
500 | Fr.0.00460 | Fr.2.30 |
1,000 | Fr.0.00384 | Fr.3.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.00186 | Fr.9.30 |
10,000 | Fr.0.00177 | Fr.17.70 |
15,000 | Fr.0.00176 | Fr.26.40 |
25,000 | Fr.0.00175 | Fr.43.75 |
35,000 | Fr.0.00174 | Fr.60.90 |
50,000 | Fr.0.00173 | Fr.86.50 |
60,000 | Fr.0.00172 | Fr.103.20 |
120,000 | Fr.0.00159 | Fr.190.80 |
125,000 | Fr.0.00159 | Fr.198.75 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |