
WR08X10R0FTL | |
|---|---|
DigiKey Part Number | 1292-WR08X10R0FTLTR-ND - Tape & Reel (TR) 1292-WR08X10R0FTLCT-ND - Cut Tape (CT) 1292-WR08X10R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR08X10R0FTL |
Description | RES 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR08X10R0FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02000 | Fr.0.20 |
| 25 | Fr.0.01480 | Fr.0.37 |
| 50 | Fr.0.01180 | Fr.0.59 |
| 100 | Fr.0.00960 | Fr.0.96 |
| 250 | Fr.0.00744 | Fr.1.86 |
| 500 | Fr.0.00622 | Fr.3.11 |
| 1,000 | Fr.0.00526 | Fr.5.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.00354 | Fr.17.70 |
| 10,000 | Fr.0.00265 | Fr.26.50 |
| 15,000 | Fr.0.00219 | Fr.32.85 |
| 25,000 | Fr.0.00175 | Fr.43.75 |
| 35,000 | Fr.0.00174 | Fr.60.90 |
| 50,000 | Fr.0.00173 | Fr.86.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

