
| MPXV1D1740L470 | |
|---|---|
| DigiKey Part Number | 399-MPXV1D1740L470TR-ND - Tape & Reel (TR) 399-MPXV1D1740L470CT-ND - Cut Tape (CT) 399-MPXV1D1740L470DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MPXV1D1740L470 | 
| Description | FIXED IND 47UH 4A 125.7 MOHM SMD | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µH Shielded Inductor 4 A 125.7mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MPXV1D1740L470 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | - | |
| Material - Core | ||
| Inductance | 47 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 6.5A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 125.7mOhm Max | |
| Q @ Freq | - | |
| Frequency - Self Resonant | 2.5MHz | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -55°C ~ 155°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
| Height - Seated (Max) | 0.157" (4.00mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.08000 | Fr.3.08 | 
| 10 | Fr.2.53500 | Fr.25.35 | 
| 25 | Fr.2.34560 | Fr.58.64 | 
| 50 | Fr.2.21160 | Fr.110.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | Fr.2.08530 | Fr.208.53 | 
| 200 | Fr.1.96635 | Fr.393.27 | 
| 300 | Fr.1.90003 | Fr.570.01 | 
| 500 | Fr.1.81972 | Fr.909.86 | 
| 700 | Fr.1.76871 | Fr.1,238.10 | 
| 1,000 | Fr.1.71627 | Fr.1,716.27 | 
| 2,500 | Fr.1.68000 | Fr.4,200.00 | 
| Unit Price without VAT: | Fr.3.08000 | 
|---|---|
| Unit Price with VAT: | Fr.3.32948 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland