
| X4-6.0-0-SP-SM | |
|---|---|
| DigiKey Part Number | 484-X4-6.0-0-SP-SM-100-ND | 
| Manufacturer | |
| Manufacturer Product Number | X4-6.0-0-SP-SM | 
| Description | HEATSHRNK TUBING 6.0 BLACK 100M | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Shrink Tubing, Flexible 0.255" (6.48mm) 2 to 1 Black 328.1' (100.0m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Spool | |
| Part Status | Active | |
| Type | ||
| Shrinkage Ratio | ||
| Length | 328.1' (100.0m) | |
| Inner Diameter - Supplied | 0.255" (6.48mm) | |
| Inner Diameter - Recovered | 0.118" (2.99mm) | |
| Recovered Wall Thickness | 0.013" (0.33mm) | |
| Material | ||
| Features | Flame Retardant | |
| Color | ||
| Operating Temperature | -30°C ~ 125°C | |
| Shrink Temperature | 70°C | |
| Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
| Shelf Life | 144 Months | |
| Shelf Life Start | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.89.67000 | Fr.89.67 | 
| 2 | Fr.82.47000 | Fr.164.94 | 
| 3 | Fr.78.52667 | Fr.235.58 | 
| 5 | Fr.73.83200 | Fr.369.16 | 
| 7 | Fr.70.89429 | Fr.496.26 | 
| 10 | Fr.67.90600 | Fr.679.06 | 
| 25 | Fr.64.29320 | Fr.1,607.33 | 
| Unit Price without VAT: | Fr.89.67000 | 
|---|---|
| Unit Price with VAT: | Fr.96.93327 | 

 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland