
2316815-5 | |
|---|---|
DigiKey Part Number | 17-2316815-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2316815-5 |
Description | HD3 TAB CONTACT AU0.38 3L SIZE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 14-16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2316815-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.18754 | Fr.2,250.48 |
| Unit Price without VAT: | Fr.0.18754 |
|---|---|
| Unit Price with VAT: | Fr.0.20273 |

