
140-C-111/04 | |
|---|---|
DigiKey Part Number | 3072-140-C-111/04-ND |
Manufacturer | |
Manufacturer Product Number | 140-C-111/04 |
Description | PCB SCR CONN; 4 P; 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 140-C-111/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Nickel Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.10000 | Fr.2.10 |
| 10 | Fr.1.50800 | Fr.15.08 |
| 25 | Fr.1.31600 | Fr.32.90 |
| 50 | Fr.1.19340 | Fr.59.67 |
| 100 | Fr.1.09090 | Fr.109.09 |
| 250 | Fr.0.98308 | Fr.245.77 |
| 500 | Fr.0.91980 | Fr.459.90 |
| 1,000 | Fr.0.86958 | Fr.869.58 |
| 5,000 | Fr.0.79105 | Fr.3,955.25 |
| Unit Price without VAT: | Fr.2.10000 |
|---|---|
| Unit Price with VAT: | Fr.2.27010 |

