BT137-600/DG,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 5,980
Unit Price: Fr.0.91000
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: Fr.0.21135
Datasheet

Similar


STMicroelectronics
In Stock: 3,817
Unit Price: Fr.1.17000
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BT137-600/DG,127

DigiKey Part Number
BT137-600/DG,127-ND
Manufacturer
Manufacturer Product Number
BT137-600/DG,127
Description
TRIAC 600V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Standard 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Triac Type
Standard
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
35 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes