
TYN20X-800TFQ | |
|---|---|
DigiKey Part Number | 1740-TYN20X-800TFQ-ND |
Manufacturer | |
Manufacturer Product Number | TYN20X-800TFQ |
Description | SCR 800V 20A TO-220F |
Customer Reference | |
Detailed Description | SCR 800 V 20 A Standard Recovery Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 32 mA | |
Voltage - On State (Vtm) (Max) | 1.5 V | |
Current - On State (It (AV)) (Max) | 12.7 A | |
Current - On State (It (RMS)) (Max) | 20 A | |
Current - Hold (Ih) (Max) | 40 mA | |
Current - Off State (Max) | 1 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 210A, 231A | |
SCR Type | Standard Recovery | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.32450 | Fr.1,947.00 |
| Unit Price without VAT: | Fr.0.32450 |
|---|---|
| Unit Price with VAT: | Fr.0.35078 |

