BYC10-600,127 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 338
Unit Price: Fr.1.41000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.2.84000
Datasheet

Similar


IXYS
In Stock: 5,421
Unit Price: Fr.1.95000
Datasheet

Similar


IXYS
In Stock: 184
Unit Price: Fr.2.29000
Datasheet

Similar


IXYS
In Stock: 200
Unit Price: Fr.2.81000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.4.20000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.3.46000
Datasheet

Similar


IXYS
In Stock: 28
Unit Price: Fr.1.98000
Datasheet

Similar


IXYS
In Stock: 55
Unit Price: Fr.2.12000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYC10-600,127

DigiKey Part Number
1740-1147-ND
Manufacturer
Manufacturer Product Number
BYC10-600,127
Description
DIODE STANDARD 500V 10A TO220AC
Customer Reference
Detailed Description
Diode 500 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
BYC10-600,127 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
2.9 V @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
200 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
6,000Fr.0.96624Fr.5,797.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.96624
Unit Price with VAT:Fr.1.04451