
BYR16W-1200Q | |
|---|---|
DigiKey Part Number | BYR16W-1200Q-ND |
Manufacturer | |
Manufacturer Product Number | BYR16W-1200Q |
Description | DIODE STANDARD 1200V 16A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 16A Through Hole TO-247-2 |
Datasheet | Datasheet |
EDA/CAD Models | BYR16W-1200Q Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 105 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-247-2 |
Current - Average Rectified (Io) 16A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.7 V @ 16 A | Base Product Number |

