Parametric Equivalent
Parametric Equivalent
Similar
Similar

BYV32EB-200PJ | |
|---|---|
DigiKey Part Number | BYV32EB-200PJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BYV32EB-200PJ |
Description | DIODE ARRAY GP 200V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer WeEn Semiconductors | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYV32EB-200,118 | WeEn Semiconductors | 4,070 | 1740-1170-1-ND | Fr.1.80000 | Parametric Equivalent |
| BYV32EB-200PQ | WeEn Semiconductors | 0 | BYV32EB-200PQ-ND | Fr.0.00000 | Parametric Equivalent |
| STTH3002CG | STMicroelectronics | 8,680 | 497-3550-5-ND | Fr.2.60000 | Similar |
| VS-MURB1020CTHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-MURB1020CTHM3-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | Fr.0.39589 | Fr.2,216.98 |
| Unit Price without VAT: | Fr.0.39589 |
|---|---|
| Unit Price with VAT: | Fr.0.42796 |





