
ESDHD03BFX | |
|---|---|
DigiKey Part Number | 1740-ESDHD03BFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD03BFX |
Description | TVS DIODE 3.3VWM 10VC DFN10062 |
Customer Reference | |
Detailed Description | 10V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 10V |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case 0402 (1006 Metric) |
Voltage - Reverse Standoff (Typ) 3.3V | Supplier Device Package |
Voltage - Breakdown (Min) 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | Fr.0.01565 | Fr.939.00 |
| 120,000 | Fr.0.01488 | Fr.1,785.60 |
| Unit Price without VAT: | Fr.0.01565 |
|---|---|
| Unit Price with VAT: | Fr.0.01692 |

