MAC97A6,116 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.40690
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.29689
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.33060
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.33060
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.27209
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.30463
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.30463
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.25904
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.29256
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.29256
Datasheet

Similar


Littelfuse Inc.
In Stock: 189
Unit Price: Fr.1.51000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.47830
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.47830
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,394
Unit Price: Fr.1.44000
Datasheet
BT169G/DG,126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC97A6,116

DigiKey Part Number
1740-1187-2-ND - Tape & Reel (TR)
1740-1187-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAC97A6,116
Description
TRIAC SENS GATE 400V 0.6A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 600 mA Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MAC97A6,116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.8A
Current - Gate Trigger (Igt) (Max)
7 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05639Fr.563.90
20,000Fr.0.05218Fr.1,043.60
30,000Fr.0.05002Fr.1,500.60
50,000Fr.0.04790Fr.2,395.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.05639
Unit Price with VAT:Fr.0.06096