DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK
DPAK

NXPSC06650D6J

DigiKey Part Number
1740-NXPSC06650D6JTR-ND - Tape & Reel (TR)
1740-NXPSC06650D6JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NXPSC06650D6J
Description
DIODE SIL CARBIDE 650V 6A DPAK
Customer Reference
Detailed Description
Diode 650 V 6A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 6 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
190pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,435
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.3.66000Fr.3.66
10Fr.2.41700Fr.24.17
100Fr.1.71280Fr.171.28
500Fr.1.41232Fr.706.16
1,000Fr.1.31583Fr.1,315.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.29800Fr.3,245.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.66000
Unit Price with VAT:Fr.3.95646