
TYN12B-600LTJ | |
|---|---|
DigiKey Part Number | 1740-TYN12B-600LTJTR-ND - Tape & Reel (TR) 1740-TYN12B-600LTJCT-ND - Cut Tape (CT) 1740-TYN12B-600LTJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TYN12B-600LTJ |
Description | SCR 650V 12A D2PAK |
Customer Reference | |
Detailed Description | SCR 650 V 12 A Sensitive Gate Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 650 V | Operating Temperature 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package D2PAK |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | Fr.0.27580 | Fr.1,544.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.06000 | Fr.1.06 |
| 10 | Fr.0.66600 | Fr.6.66 |
| 100 | Fr.0.43970 | Fr.43.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.73000 | Fr.0.73 |
| 10 | Fr.0.49400 | Fr.4.94 |
| 100 | Fr.0.34080 | Fr.34.08 |
| Unit Price without VAT: | Fr.0.73000 |
|---|---|
| Unit Price with VAT: | Fr.0.78913 |

