WND35P12BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WNS20S100CBJ

DigiKey Part Number
1740-WNS20S100CBJTR-ND - Tape & Reel (TR)
1740-WNS20S100CBJCT-ND - Cut Tape (CT)
1740-WNS20S100CBJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WNS20S100CBJ
Description
DIODE ARRAY SCHOT 100V 10A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600Fr.0.21295Fr.1,192.52
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.57100Fr.5.71
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.91000Fr.0.91
10Fr.0.57100Fr.5.71
100Fr.0.37480Fr.37.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.91000
Unit Price with VAT:Fr.0.98371