Z0107NA,412 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 3,806
Unit Price: Fr.0.48000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.20895
Datasheet

Direct


STMicroelectronics
In Stock: 1,940
Unit Price: Fr.0.90000
Datasheet

Direct


STMicroelectronics
In Stock: 34
Unit Price: Fr.0.74000
Datasheet

Similar


STMicroelectronics
In Stock: 11,915
Unit Price: Fr.0.70000
Datasheet

Similar


STMicroelectronics
In Stock: 9,940
Unit Price: Fr.0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 3,668
Unit Price: Fr.0.86000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.07268
Datasheet

Similar


STMicroelectronics
In Stock: 5,456
Unit Price: Fr.0.38000
Datasheet
BT169G/DG,126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z0107NA,412

DigiKey Part Number
1740-1347-ND
Manufacturer
Manufacturer Product Number
Z0107NA,412
Description
TRIAC SENS GATE 800V 1A TO92-3
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Bulk
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
1 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 8.5A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
20,000Fr.0.07857Fr.1,571.40
Unit Price without VAT:Fr.0.07857
Unit Price with VAT:Fr.0.08493