Similar
Similar
Similar

Z0107NN0,135 | |
|---|---|
DigiKey Part Number | 1740-1213-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0107NN0,135 |
Description | TRIAC SENS GATE 800V 1A SC73 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Surface Mount SC-73 |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 10 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SC-73 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 12.5A, 13.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L0103NTRP | Littelfuse Inc. | 5,405 | L0103NTRPCT-ND | Fr.1.11000 | Similar |
| L0107NTRP | Littelfuse Inc. | 0 | L0107NTRPTR-ND | Fr.0.31216 | Similar |
| L0109NTRP | Littelfuse Inc. | 1,008 | L0109NTRPCT-ND | Fr.1.11000 | Similar |
| T405-800B-TR | STMicroelectronics | 1,260 | 497-4434-1-ND | Fr.1.00000 | Similar |
| Z0103NN5AA4 | STMicroelectronics | 20,308 | 497-12382-1-ND | Fr.0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.10161 | Fr.2,032.20 |
| Unit Price without VAT: | Fr.0.10161 |
|---|---|
| Unit Price with VAT: | Fr.0.10984 |




