
1173930000 | |
|---|---|
DigiKey Part Number | 1173930000-ND |
Manufacturer | |
Manufacturer Product Number | 1173930000 |
Description | TERM BLK 16POS BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Blue Signal Distribution 9.2mm |
Datasheet | Datasheet |
Category | Voltage - IEC 250 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-1.5mm² |
Type Signal Distribution | Housing Color Blue |
Mounting Type DIN Rail | Length 2.756" (70.00mm) |
Number of Positions 16 | Height (Max) 1.850" (47.00mm) |
Number of Levels 4 | Material - Insulation Polycarbonate (PC) |
Terminal - Width 9.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
Current - IEC 10 A | Operating Temperature -50°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.18.28000 | Fr.18.28 |
| 20 | Fr.12.00650 | Fr.240.13 |
| 40 | Fr.11.12625 | Fr.445.05 |
| 60 | Fr.10.69350 | Fr.641.61 |
| 100 | Fr.10.22450 | Fr.1,022.45 |
| 260 | Fr.9.53988 | Fr.2,480.37 |
| 500 | Fr.9.18892 | Fr.4,594.46 |
| Unit Price without VAT: | Fr.18.28000 |
|---|---|
| Unit Price with VAT: | Fr.19.76068 |

