

1219300000 | |
---|---|
DigiKey Part Number | 1219300000-ND |
Manufacturer | |
Manufacturer Product Number | 1219300000 |
Description | CONN HOOD TOP ENTRY SZ10 PG29 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 10 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG29 | |
Size / Dimension | 3.701" L x 3.248" W x 3.110" H (94.00mm x 82.50mm x 79.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.48.98000 | Fr.48.98 |
10 | Fr.41.63000 | Fr.416.30 |
25 | Fr.39.02480 | Fr.975.62 |
50 | Fr.37.16400 | Fr.1,858.20 |
100 | Fr.35.39210 | Fr.3,539.21 |
Unit Price without VAT: | Fr.48.98000 |
---|---|
Unit Price with VAT: | Fr.52.94738 |