1224680000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1224680000
1224680000

1224680000

DigiKey Part Number
281-7072-ND
Manufacturer
Manufacturer Product Number
1224680000
Description
CONN FMALE INSERT 17POS SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Insert, Female Sockets Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
Solder
Fastening Type
-
Orientation
Keyed
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Insert Only, Requires Shell
Shielding
Current Rating (Amps)
8A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insert Material
Polyamide (PA6), Nylon 6/6 and Polybutylene Terephthalate (PBT)
Applications
Industrial Automation
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.15.78000Fr.15.78
Manufacturers Standard Package
Unit Price without VAT:Fr.15.78000
Unit Price with VAT:Fr.17.05818