


1435760000 | |
|---|---|
DigiKey Part Number | 281-9003-ND |
Manufacturer | |
Manufacturer Product Number | 1435760000 |
Description | CONTACT (INDUSTRY PLUG-IN CONNEC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.1.12000 | Fr.11.20 |
| 25 | Fr.1.04960 | Fr.26.24 |
| 50 | Fr.0.99960 | Fr.49.98 |
| 100 | Fr.0.95170 | Fr.95.17 |
| 250 | Fr.0.89208 | Fr.223.02 |
| 500 | Fr.0.84948 | Fr.424.74 |
| 1,000 | Fr.0.80892 | Fr.808.92 |
| 2,500 | Fr.0.75830 | Fr.1,895.75 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |












