Direct

1413200000 | |
|---|---|
DigiKey Part Number  | 1413200000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1413200000  | 
Description  | CONN RCPT 4POS 0.197 GOLD PCB  | 
Customer Reference  | |
Detailed Description  | 4 Position Receptacle Connector 0.197" (5.00mm) Through Hole Gold  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Connector Type  | ||
Contact Type  | Female Socket  | |
Style  | Board to Board or Cable  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 2  | |
Row Spacing - Mating  | 0.197" (5.00mm)  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Latch Holder  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | -  | |
Insulation Color  | Gray  | |
Insulation Height  | 0.563" (14.30mm)  | |
Contact Length - Post  | 0.177" (4.50mm)  | |
Operating Temperature  | -20°C ~ 120°C  | |
Material Flammability Rating  | UL94 V-0  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | -  | |
Voltage Rating  | -  | |
Applications  | -  | |
Insulation Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Shape  | Circular  | |
Contact Material  | Copper Alloy  | |
Contact Finish Thickness - Post  | -  | |
Base Product Number  | 






