


1544400000 | |
|---|---|
DigiKey Part Number | 1544400000-ND |
Manufacturer | |
Manufacturer Product Number | 1544400000 |
Description | CONTACT H.D. CRIMP PIN 250/PK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16-18 AWG Tin-Lead |
Category | Pin or Socket Pin |
Manufacturer Weidmüller | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Finish Tin-Lead |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.48100 | Fr.120.25 |
| Unit Price without VAT: | Fr.0.48100 |
|---|---|
| Unit Price with VAT: | Fr.0.51996 |

