
1568261523 | |
|---|---|
DigiKey Part Number | 1568261523-ND |
Manufacturer | |
Manufacturer Product Number | 1568261523 |
Description | WIRE MARKR SLIP-ON 7X4MM YLW/BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.28" W x 0.16" L (7.0mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Cable Diameter 0.157" ~ 0.394" (4.00mm ~ 10.00mm) |
Manufacturer Weidmüller | Legend 7 |
Series | Color Yellow, Black |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.28" W x 0.16" L (7.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.10600 | Fr.1.06 |
| 25 | Fr.0.09960 | Fr.2.49 |
| 50 | Fr.0.09480 | Fr.4.74 |
| 100 | Fr.0.09020 | Fr.9.02 |
| 250 | Fr.0.08452 | Fr.21.13 |
| 500 | Fr.0.08048 | Fr.40.24 |
| 1,000 | Fr.0.07664 | Fr.76.64 |
| 2,500 | Fr.0.07183 | Fr.179.58 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |

