
1733651649 | |
|---|---|
DigiKey Part Number | 1733651649-ND |
Manufacturer | |
Manufacturer Product Number | 1733651649 |
Description | CLI M 2-4 GE/SW G MP 100/PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.44" W x 0.16" L (11.3mm x 4.0mm) Yellow, Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.44" W x 0.16" L (11.3mm x 4.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | G | |
Color | Yellow, Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.10800 | Fr.1.08 |
| 25 | Fr.0.10120 | Fr.2.53 |
| 50 | Fr.0.09640 | Fr.4.82 |
| 100 | Fr.0.09180 | Fr.9.18 |
| 250 | Fr.0.08600 | Fr.21.50 |
| 500 | Fr.0.08188 | Fr.40.94 |
| 1,000 | Fr.0.07797 | Fr.77.97 |
| 2,500 | Fr.0.07308 | Fr.182.70 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |










