1825950000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 150
Unit Price: Fr.1.75000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825950000

DigiKey Part Number
1825950000-ND
Manufacturer
Manufacturer Product Number
1825950000
Description
FRAME GROMMET SPLIT PLASTIC GRAY
Customer Reference
Detailed Description
Frame Grommet, Split 0.630" ~ 0.669" (16.00mm ~ 17.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Frame Grommet, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
0.630" ~ 0.669" (16.00mm ~ 17.00mm)
Features
IP54 - Dust Protected, Water Resistant
Material
Plastic
Color
Gray
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes