
1879713000 | |
|---|---|
DigiKey Part Number | 281-1879713000-ND |
Manufacturer | |
Manufacturer Product Number | 1879713000 |
Description | CIR CBL 12POS PLUG TO WIRE 98.4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 98.4' (30.0m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 98.4' (30.0m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyurethane (PUR) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 12 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.100.69000 | Fr.100.69 |
| 10 | Fr.85.59000 | Fr.855.90 |
| 25 | Fr.80.23600 | Fr.2,005.90 |
| 50 | Fr.76.41160 | Fr.3,820.58 |
| 100 | Fr.74.26790 | Fr.7,426.79 |
| Unit Price without VAT: | Fr.100.69000 |
|---|---|
| Unit Price with VAT: | Fr.108.84589 |

