
1887680000 | |
|---|---|
DigiKey Part Number | 281-8539-2-ND - Tape & Reel (TR) 281-8539-1-ND - Cut Tape (CT) 281-8539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1887680000 |
Description | TERM BLOCK 10POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -50°C ~ 240°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.78000 | Fr.5.78 |
| 10 | Fr.4.09900 | Fr.40.99 |
| 25 | Fr.3.60720 | Fr.90.18 |
| 50 | Fr.3.30500 | Fr.165.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | Fr.2.38058 | Fr.452.31 |
| 380 | Fr.2.24239 | Fr.852.11 |
| 570 | Fr.2.17551 | Fr.1,240.04 |
| 950 | Fr.2.10375 | Fr.1,998.56 |
| 1,330 | Fr.2.06317 | Fr.2,744.02 |
| 1,900 | Fr.2.02525 | Fr.3,847.98 |
| Unit Price without VAT: | Fr.5.78000 |
|---|---|
| Unit Price with VAT: | Fr.6.24818 |

