



2013890000 | |
|---|---|
DigiKey Part Number | 281-7369-ND |
Manufacturer | |
Manufacturer Product Number | 2013890000 |
Description | LUP 10.16/06/90V 5.0SN BK BX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.400" (10.16mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 6-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 1.2-1.5 Nm (10.6-13.3 Lb-In) | |
Screw Thread | M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.30000 | Fr.22.30 |
| 10 | Fr.16.02600 | Fr.160.26 |
| 25 | Fr.14.37520 | Fr.359.38 |
| 50 | Fr.13.40040 | Fr.670.02 |
| 100 | Fr.12.62380 | Fr.1,262.38 |
| 250 | Fr.11.84436 | Fr.2,961.09 |
| 500 | Fr.11.40316 | Fr.5,701.58 |
| Unit Price without VAT: | Fr.22.30000 |
|---|---|
| Unit Price with VAT: | Fr.24.10630 |

