

2583750000 | |
|---|---|
DigiKey Part Number | 281-3888-ND |
Manufacturer | |
Manufacturer Product Number | 2583750000 |
Description | FRAME GROMMET SPLIT TPE BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Square - 0.815" (20.70mm) Frame Grommet, Split 0.866" ~ 0.906" (22.00mm ~ 23.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Square - 0.815" (20.70mm) | |
Diameter - Inside | 0.866" ~ 0.906" (22.00mm ~ 23.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.02000 | Fr.5.02 |
| 10 | Fr.4.26600 | Fr.42.66 |
| 25 | Fr.3.99880 | Fr.99.97 |
| 50 | Fr.3.80760 | Fr.190.38 |
| 100 | Fr.3.62590 | Fr.362.59 |
| 250 | Fr.3.39896 | Fr.849.74 |
| 500 | Fr.3.23678 | Fr.1,618.39 |
| 1,000 | Fr.3.08243 | Fr.3,082.43 |
| 2,500 | Fr.2.88969 | Fr.7,224.22 |
| Unit Price without VAT: | Fr.5.02000 |
|---|---|
| Unit Price with VAT: | Fr.5.42662 |











