
7760056092 | |
|---|---|
DigiKey Part Number | 7760056092-ND |
Manufacturer | |
Manufacturer Product Number | 7760056092 |
Description | RELAY GEN PURPOSE 4PDT 5A 24V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 150 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form 4PDT (4 Form C) | Approval Agency cURus |
Contact Rating (Current) 5 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 160 Ohms |
Load - Max Switching 1250VA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.79000 | Fr.8.79 |
| 20 | Fr.7.56100 | Fr.151.22 |
| 40 | Fr.7.30175 | Fr.292.07 |
| 60 | Fr.7.15400 | Fr.429.24 |
| 100 | Fr.6.97220 | Fr.697.22 |
| 260 | Fr.6.64415 | Fr.1,727.48 |
| 500 | Fr.6.42844 | Fr.3,214.22 |
| 1,000 | Fr.6.20733 | Fr.6,207.33 |
| Unit Price without VAT: | Fr.8.79000 |
|---|---|
| Unit Price with VAT: | Fr.9.50199 |

