Parametric Equivalent
Parametric Equivalent

7920940000 | |
|---|---|
DigiKey Part Number | 7920940000-ND |
Manufacturer | |
Manufacturer Product Number | 7920940000 |
Description | CONN TERM BLK DISCONN 12-30AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Orange 12-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 16 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 12-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-2.5mm² |
Number of Positions 4 | Color Orange |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7920900000 | Weidmüller | 2 | 281-3730-ND | Fr.9.28000 | Parametric Equivalent |
| 7920930000 | Weidmüller | 0 | 7920930000-ND | Fr.5.38500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.09000 | Fr.9.09 |
| 10 | Fr.6.45600 | Fr.64.56 |
| 25 | Fr.5.71400 | Fr.142.85 |
| 50 | Fr.5.26600 | Fr.263.30 |
| 100 | Fr.4.90360 | Fr.490.36 |
| 250 | Fr.4.63860 | Fr.1,159.65 |
| Unit Price without VAT: | Fr.9.09000 |
|---|---|
| Unit Price with VAT: | Fr.9.82629 |









