
7940114283 | |
|---|---|
DigiKey Part Number | 281-7940114283-ND |
Manufacturer | |
Manufacturer Product Number | 7940114283 |
Description | SURGE PROTECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | None | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Metal | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.302.54000 | Fr.302.54 |
| Unit Price without VAT: | Fr.302.54000 |
|---|---|
| Unit Price with VAT: | Fr.327.04574 |

