

8881620000 | |
|---|---|
DigiKey Part Number | 281-6097-ND |
Manufacturer | |
Manufacturer Product Number | 8881620000 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 31.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included, Varistor | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 3.6 VAC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, GL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.14.30000 | Fr.14.30 |
| 10 | Fr.12.74200 | Fr.127.42 |
| 25 | Fr.12.16680 | Fr.304.17 |
| 50 | Fr.11.74920 | Fr.587.46 |
| 100 | Fr.11.34560 | Fr.1,134.56 |
| 250 | Fr.10.83300 | Fr.2,708.25 |
| 500 | Fr.10.46032 | Fr.5,230.16 |
| Unit Price without VAT: | Fr.14.30000 |
|---|---|
| Unit Price with VAT: | Fr.15.45830 |















