

8920970000 | |
|---|---|
DigiKey Part Number | 8920970000-ND |
Manufacturer | |
Manufacturer Product Number | 8920970000 |
Description | RELAY GEN PURPOSE DPDT 12A 230V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 3000VA | |
Coil Current | 4.3 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Socket Included | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, UKCA | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.47 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.24.82000 | Fr.24.82 |
| 10 | Fr.22.10500 | Fr.221.05 |
| 25 | Fr.21.10720 | Fr.527.68 |
| 50 | Fr.20.38200 | Fr.1,019.10 |
| 100 | Fr.19.68150 | Fr.1,968.15 |
| 250 | Fr.18.79164 | Fr.4,697.91 |
| Unit Price without VAT: | Fr.24.82000 |
|---|---|
| Unit Price with VAT: | Fr.26.83042 |















