
9021140000 | |
|---|---|
DigiKey Part Number | 9021140000-ND |
Manufacturer | |
Manufacturer Product Number | 9021140000 |
Description | CONN FERRULE 10AWG GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.17900 | Fr.1.79 |
| 25 | Fr.0.16760 | Fr.4.19 |
| 50 | Fr.0.15980 | Fr.7.99 |
| 100 | Fr.0.15220 | Fr.15.22 |
| 250 | Fr.0.14260 | Fr.35.65 |
| 500 | Fr.0.13576 | Fr.67.88 |
| 1,000 | Fr.0.12927 | Fr.129.27 |
| 2,500 | Fr.0.12117 | Fr.302.93 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |



















