



9993340000 | |
---|---|
DigiKey Part Number | 281-1418-ND |
Manufacturer | |
Manufacturer Product Number | 9993340000 |
Description | TERM BLK 8POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 14-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -50°C ~ 120°C | |
Housing Material | Thermoplastic, Wemid | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.4-0.5 Nm (3.5-4.4 Lb-In) | |
Screw Thread | M2.5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.4.40000 | Fr.4.40 |
10 | Fr.3.12200 | Fr.31.22 |
25 | Fr.2.73920 | Fr.68.48 |
50 | Fr.2.50200 | Fr.125.10 |
100 | Fr.2.30700 | Fr.230.70 |
250 | Fr.2.10568 | Fr.526.42 |
500 | Fr.1.98914 | Fr.994.57 |
1,000 | Fr.1.89752 | Fr.1,897.52 |
Unit Price without VAT: | Fr.4.40000 |
---|---|
Unit Price with VAT: | Fr.4.75640 |